TE Connectivity 963040-1 Timer Connector 2-Pin Package JUN-TIMER GEH

MPN
963040-1
EAN-13
2050006772300
Order Code
07-5133
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The TE Connectivity 963040-1 is a female shrouded automotive connector with two positions.

It features a robust design for secure and reliable connections.

This connector is commonly used in automotive electrical systems for signal and power applications.

Its durability makes it suitable for harsh environmental conditions likely encountered in vehicles.


Type TE AMP Timer - Connectors
Body Material PBT
Circuit Application Signal
Colour Blue
Connector System Wire-to-Device
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Height 1.3976inch
Hybrid Connector No
Lead Free Not Applicable
Length 0.9213inch
Mating Tab Width 0.063inch
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Connectors
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Orientation Straight
Package Quantity 1150
Packaging Bulk
Packaging Type Package
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 23.6mm

Trustpilot