TE Connectivity 963040-1 JUN-TIMER Automotive Connector Female Shrouded 2P

Order Code:

15-9278

Brand: TE Connectivity MPN: 963040-1
Qty Unit Price (Ex VAT)
25+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 25/04/2026

The TE Connectivity 963040-1 is a female shrouded automotive connector with two positions.

It features a robust design for secure and reliable connections.

This connector is commonly used in automotive electrical systems for signal and power applications.

Its durability makes it suitable for harsh environmental conditions likely encountered in vehicles.


Type Automotive Connector
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Color Blue
Connector System Wire-to-Device
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 HB
Height 1.3976inch
Hybrid Connector No
Lead Free Not Applicable
Length 0.9213inch
Mating Tab Width 0.063inch
Max Operating Temperature 212°C
Min Operating Temperature -40°C
Mount Free Hanging
Number of Positions 2
Orientation Straight
Package Quantity 1150
Packaging Bulk
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 23.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot