TE Connectivity 962883-2 FLACHSTECK Connector Female Unshrouded 2.8mm

MPN
962883-2
Order Code
14-0792
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4500+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Available to back orderBack order, lead time 4 months

The TE Connectivity 962883-2 connector is a female unshrouded terminal with a 2.8mm tab size.

It is designed for wire-to-wire applications, offering reliable electrical connections.

This connector is ideal for automotive and industrial systems requiring durable connections.

The 962883-2 supports quick and efficient assembly in various applications.


Gender Female
Contact Material Copper, Ferrite
Contact Plating Tin
Contact Type Power
ELV Compliant
Insulation Diameter 0.079inch
Lead Free Not Applicable
Length 26mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4500
Packaging Tape and Reel
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG

Reviews

Be the first to submit a review

Trustpilot