TE Connectivity 962835-3 Terminals Female Unshrouded 1-2.5mm2 CuSn4

MPN
962835-3
Order Code
15-9366
Country of Origin
Italy
Qty Unit Price (Ex VAT)
2000+ £0.553
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 4,000 in stock

The TE Connectivity 962835-3 is an unshrouded female terminal designed for efficient electrical connections.

It accommodates wire sizes ranging from 1 to 2.5 mm² and is made from durable CuSn4 material.

This terminal is ideal for automotive and industrial applications where reliable and robust connections are needed.

Its design ensures easy installation and secure fitment in various electrical assemblies.


Insulation Insulated
Tab Width 0.375inch
Tab Thickness 0.048inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .094 – .146
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.146inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 1.063inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .048
Mating Tab Width .375
Mount Free Hanging
Orientation Straight
Package Quantity 2000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 2000
Plating Tin
Plating Thickness 1um
Product Length 1.063
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Fastin-Faston
Tab Length 0.465inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 17 – 13

Reviews

Be the first to submit a review

Trustpilot