TE Connectivity 962825-2 FF 250 Tab Female Unshrouded 24-20 AWG .016 TPPB

MPN
962825-2
Order Code
15-2636
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3500+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Despatched within 5 working days - 234,500 in stock

The TE Connectivity 962825-2 is a female tab terminal for connecting wires.

It accommodates 24-20 AWG wires and is unshrouded.

Constructed from .016 tinned phosphor bronze, it ensures excellent conductivity and durability.

Typically used in automotive and industrial applications, it provides reliable connections in electrical systems.


Insulation Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Barrel Type Open
Compatible Insulation Diameter Range .039 – .062
Contact Base Material Phosphor Bronze
Contact Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 1.6mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 27.97mm
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 3500
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 3500
Plating Tin
Product Length 1.101
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.61inch
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Tab
Type Quick Disconnects
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20

Reviews

Be the first to submit a review

Trustpilot