TE Connectivity 962191-1 Junior-Timer Female Unshrouded Connector 8P

MPN
962191-1
Order Code
14-0809
Country of Origin
Germany
Qty Unit Price (Ex VAT)
250+ £0.698
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
700 in stock, despatched in 5 working days

The TE Connectivity 962191-1 is a junior-timer female unshrouded connector with 8 positions.

It is designed for reliable electrical connections in automotive applications.

This connector ensures secure fitment and easy integration in various systems.

It is typically used in vehicles for signal and power applications.


Gender Receptacle
Circuit Application Signal
Colour Brown
Connector System Wire-to-Device
Contact Gender Female
Contact Type Female Socket
Depth 23mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.496inch
Housing Colour Beige
Hybrid Connector No
Lead Free Not Applicable
Length 34.5mm
Mating Tab Width 0.063inch
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Number of Rows 2
Orientation Straight
Package Quantity 1000
Packaging Bulk
Pitch 5mm
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.906inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot