TE Connectivity 962108-2 MQS Connector 2X9P Carton BU-GEH

MPN
962108-2
EAN-13
2050006772218
Order Code
07-5129
Country of Origin
Switzerland
View Full Product Range (22)

Discontinued


TE Connectivity's 962108-2 is a female unshrouded automotive connector with a 2x9 pin configuration.

It features high reliability and secure connections, suitable for harsh environments.

This connector is commonly used in automotive applications, ensuring efficient electrical connections.

The design supports easy installation and maintenance in vehicle systems.


Type TE AMP MQS - Connectors
Number of Contacts 18
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 16mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.279inch
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 0.996inch
Mating Tab Width 0.025inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Mount Free Hanging
Orientation Straight
Package Quantity 3000
Packaging Carton
Packaging Type Carton
Pitch 2.54
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16mm

Trustpilot