TE Connectivity 953382-2 MQS Gen2 Automotive Connector Cover For 6W Housing

Order Code:

15-9178

Brand: TE Connectivity MPN: 953382-2
Qty Unit Price (Ex VAT)
250+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 28/04/2026

The TE Connectivity 953382-2 is a cover designed for a 6-way housing in MQS Gen2 automotive connectors.

This durable and reliable part offers excellent protection and secure connections.

Ideal for use in automotive electrical systems, it ensures robust performance in demanding environments.

It is suitable for various vehicle applications where secure connector protection is required.


Type Automotive Connector
Colour White
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Max Operating Temperature 212°C
Min Operating Temperature -40°C
Orientation Straight
Packaging Box
RoHS Compliant Yes
Serviceable Yes
Strain Relief Yes (With)
Wire/Cable Diameter 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot