TE Connectivity 953382-1 Cap 1 pc High-Quality Component

MPN
953382-1
EAN-13
2050006483466
Order Code
07-5128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TE Connectivity's part number 953382-1 is a female 6-way housing cover, designed for shrouded automotive connections.

It features robust construction to ensure secure and reliable electrical connections.

This component is used in automotive applications, providing protection and organisation for electrical wiring.

It is ideal for use in environments requiring durable and efficient connections.


Type Cover
Color Black
Colour Black
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 212°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of Positions 6
Orientation Straight
Package Quantity 6000
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Series Micro Quadlok
Serviceable Yes
Strain Relief Yes (With)
Wire/Cable Diameter 5mm

Reviews

Be the first to submit a review

Trustpilot