TE Connectivity 953363-1 MQS Header Box 6pos .63 180deg

MPN
953363-1
EAN-13
2050006772157
Order Code
07-5127
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.71
10+ £2.22
100+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The TE Connectivity 953363-1 is a straight header male shrouded connector with six positions.

It features a robust design for secure and reliable connections.

This connector is typically used in automotive and industrial applications.

It provides protection and durability in harsh environments.


Type TE AMP MQS - Headers
Number of Contacts 6
Gender Male
Number of Rows 2
Circuit Application Signal
Colour Black
Contact Finish - Mating TIN
Contact Material Bronze
Contact Plating Gold
Contact Shape Square
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 HB
Height 20.1mm
Insulation Color Black
Insulation Material PBT
Length 0.898inch
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Headers
Mount Through Hole
Number of Ports 1
Number of Signal Positions 6
Orientation Straight
Package Quantity 1040
Packaging Bulk
Packaging Type Box
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 1.6mm
Pitch 2.54
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Shielding Unshielded
Tab Thickness 0.025inch
Tab Width 0.025inch
Termination Solder
Width 0.65inch

Reviews

Be the first to submit a review

Trustpilot