TE Connectivity 953119-2 MQS Connector 20POS Box REC

MPN
953119-2
EAN-13
2050006772119
Order Code
07-5126
Country of Origin
Belgium

Discontinued


TE Connectivity's 953119-2 is a robust automotive connector designed for reliable electrical performance. It features a compact design and secure locking mechanism, ideal for use in vehicle wiring harnesses. Suitable for demanding environments, this connector ensures stable connectivity under a range of conditions.
Type TE AMP MQS - Connectors
Number of Contacts 20
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Brown
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 15.65mm
ELV Compliant
Flammability Rating UL94 HB
Height 16
Housing Color Brown
Hybrid Connector No
Length 26.1mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1600
Packaging Bag
Packaging Type Box
Pitch 2.54
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.63inch

Trustpilot