TE Connectivity 953119-1 MQS Connector 20POS REC Carton 1 pc

MPN
953119-1
EAN-13
2050006772102
Order Code
07-5125
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.320
100+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The TE Connectivity 953119-1 is an automotive connector with a female unshrouded design.

It features 20 ways and is coloured green.

This connector is typically used in vehicle electrical systems for reliable connections.

Its design ensures efficient performance in automotive environments.


Type TE AMP MQS - Connectors
Number of Contacts 20
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 15.65mm
ELV Compliant
Flammability Rating UL94 HB
Height 16
Housing Color Green
Hybrid Connector No
Length 26.1mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1600
Packaging Bulk
Packaging Type Carton
Pitch 2.54
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.63inch

Reviews

Be the first to submit a review

Trustpilot