TE Connectivity 936126-1 MQS Cap Female 14P Shrouded Automotive Connector

MPN
936126-1
Order Code
14-1585
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
200+ £0.747
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,518 in stock

TE Connectivity's 936126-1 is a 14-position shrouded automotive connector designed for female terminals.

It features a durable construction to ensure reliable performance in automotive applications.

The connector provides secure and efficient connections for vehicle wiring systems.

Typical applications include use in various vehicle electronics and control units.


Type Automotive Connector
Number of Contacts 14
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Male Pin
ELV Compliant
Height 16.5mm
Hybrid Connector No
Length 22.6mm
Mating Tab Width 0.025inch
Mount Free Hanging
Orientation Straight
Package Quantity 200
Packaging Tray
Pitch 2.54
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.133inch
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 29mm
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG

Reviews

Be the first to submit a review

Trustpilot