TE Connectivity 936059-1 Automotive Connector Plug Male Unshrouded 2P 2.8MM

MPN
936059-1
Order Code
14-1558
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
60+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 800 in stock

The TE Connectivity 936059-1 is an automotive connector plug featuring two male pins with a 2.8 mm pitch.

This unshrouded design allows for easy integration into vehicle wiring systems.

It is commonly used for electrical connections in automotive applications, ensuring reliable performance in harsh environments.

The connector is suitable for both commercial and passenger vehicles, providing secure connectivity.


Type Automotive Connector
Number of Contacts 2
Gender Male
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Current Rating 10a
ELV Compliant
Height 1.2007inch
Housing Color Black
Hybrid Connector No
Length 25mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 150°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 200
Packaging Bag
Pitch 5mm
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series SSC
Serviceable No
Strain Relief No (Without)
Termination Crimp
Voltage Rating 125v
Width 20.1mm
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot