TE Connectivity 929975-1 Connector Accessory 086in Min Cable Diameter 118in

MPN
929975-1
Order Code
14-0791
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack order, lead time 4 months

The TE Connectivity 929975-1 is a connector accessory designed for cable management with a minimum cable diameter of 0.086 inches and a maximum of 0.118 inches.

It ensures secure and efficient connectivity in electrical applications.

This part is typically used in automotive and industrial equipment where reliable cable organisation is required.

Its robust design supports enhanced durability and performance.


Contact Material Copper Alloy, Tin, Copper, COPPER NICKEL SILICON ALLOY
Contact Plating Tin
Contact Type Signal
Current Rating 5a
ELV Compliant
Gender Female
Insulation Diameter 0.118inch
Lead Free Not Applicable
Length 21.2mm
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 3000
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series 2.5mm System
Shielding Unshielded
Size 2.5mm
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Diameter 3.4mm
Wire/Cable Gauge 13AWG

Reviews

Be the first to submit a review

Trustpilot