TE Connectivity 929504-2 Combination Line Connector 6 Female Unshrouded

MPN
929504-2
Order Code
14-1039
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.570
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 6,991 in stock

TE Connectivity's 929504-2 is a combination line connector designed for six female unshrouded connections.

This component provides reliable electrical connectivity with high-quality materials.

It is suitable for industrial and commercial applications where dependable connections are essential.

The compact design allows for easy integration into various equipment.


Number of Contacts 6
Gender Receptacle
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Board
Contact Type Female Socket
Depth 23.4mm
ELV Compliant
Height 29.5mm
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 23.5mm
Mating Tab Width 0.118inch
Mount Free Hanging
Orientation Straight
Package Quantity 2000
Packaging Carton
Pitch 5mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16mm

Reviews

Be the first to submit a review

Trustpilot