TE Connectivity 928962-2 Terminals FF FLACHST MIF 63 Female Unshrouded

MPN
928962-2
Order Code
15-2812
Country of Origin
Italy
Qty Unit Price (Ex VAT)
3000+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 3,000 in stock

TE Connectivity 928962-2 is a female unshrouded terminal designed for secure and reliable electrical connections.

It features a flat, open barrel for simple wire insertion and crimping.

The terminal is typically used in automotive and industrial applications for connecting discrete wires.

Its robust construction ensures dependable performance in various environments.


Insulation Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Barrel Type Open
Compatible Insulation Diameter Range .083 – .114
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.114inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 27.9mm
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 3000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 3000
Plating Tin
Plating Thickness 1um
Product Length 1.098
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.618inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type Quick Disconnects
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire Insulation Support With
Wire Size 17 – 13

Reviews

Be the first to submit a review

Trustpilot