TE Connectivity 928934-2 FF 250 Tab Female Unshrouded 20-17AWG .015TPBR

MPN
928934-2
Order Code
15-2732
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.329
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 5,500 in stock

TE Connectivity's 928934-2 is an unshrouded female tab terminal.

Designed for 20-17 AWG wire sizes, it offers reliable electrical connections.

The part features a .015 thickness for optimal performance.

It is typically used in automotive and industrial applications.


Insulation Non-Insulated
Colour Metal
Tab Width 6.3mm
Gender Male
Barrel Type Open
Compatible Insulation Diameter Range .079 – .106
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Diameter 2.7mm
Insulation Option Uninsulated
Length 1.1inch
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Plating Thickness 1.016um
Product Length 1.1
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Shrouded No (Without)
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type Quick Disconnects
Wire Insulation Support With
Wire Size 20 – 17
Wire/Cable Diameter 0.106inch
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot