TE Connectivity 928931-1 Tab Unshrouded Male 2.8x0.8mm CUZN30

MPN
928931-1
Order Code
14-5497
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
80+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's part number 928931-1 is a tab unshrouded male connector with dimensions of 2.8x0.8mm, made from CUZN30 material.

This connector is known for its reliability and high-quality construction.

It is typically used in electrical and electronic equipment for secure connections.

The connector is suitable for use in a variety of applications, including automotive and industrial systems.


Inner Diameter Not Specified
Barrel Type Open
Compatible Insulation Diameter Range .055 – .09
Contact Base Material Copper Zinc Alloy
Contact Material CuZn
Contact Plating Silver
Contact Type Signal
Crimp Type F-Crimp
Current Rating 25a
Depth 4mm
ELV Compliant
Gender Male
Insulation Non-Insulated
Insulation Diameter -2.3mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 22.5mm
Mating Retention Type Locking Lance
Mating Tab Thickness .031
Mating Tab Width .11
Maximum Operating Temperature -140°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Operating Temperature Range -40 – 284
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Box
Packaging Quantity 1000
Plating Thickness 3um
Product Length .886
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Fastin-Faston
Shielding Unshielded
Tab Thickness 0.032inch
Tab Width 0.11inch
Terminal Orientation Straight
Terminal Plating Material Silver
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire Size 1021 – 2048
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot