TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000

MPN
928930-2
Order Code
15-9295
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.097
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 420,000 in stock

The TE Connectivity 928930-2 is a female terminal designed for wire sizes between 20-17 AWG.

This connector is supplied in a reel of 4000, ideal for high-volume applications.

It is typically used in automotive and industrial wiring systems, ensuring reliable connectivity.

The terminal provides secure and durable electrical connections in various harsh environments.


Insulation Non-Insulated
Tab Width 2.79mm
Tab Thickness 0.79mm
Gender Male
Barrel Type Open
Compatible Insulation Diameter Range .055 – .09
Contact Base Material Copper Zinc Alloy
Contact Material Copper, Zinc, Brass
Contact Plating Tin
Contact Type Power
Crimp Type F-Crimp
Current Rating 25a
Depth 3.9mm
ELV Compliant
Height 4.1mm
Insulation Diameter -2.3mm
Insulation Option Uninsulated
Length 22.5mm
Material Tin
Mating Retention Type Locking Lance
Mating Tab Thickness .031
Mating Tab Width .11
Maximum Operating Temperature -130°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Operating Temperature Range -40 – 266
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 4000
Plating Thickness 1um
Product Length .886
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Fastin-Faston
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Crimp
Type Quick Disconnects
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire Size 1021 – 2048
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot