TE Connectivity 928901-4 PL 250 REC Term F Unshrouded 17-13 TPPB Low Profile

MPN
928901-4
Order Code
15-8947
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1200+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Available to back orderBack order, lead time 4 months

TE Connectivity's 928901-4 is an unshrouded female terminal.

It accommodates wires sized between 17 to 13 AWG.

The terminal is ideal for power applications due to its reliable conductivity.

It is commonly used in electrical harnesses and panel connections.


Insulation Non-Insulated
Colour Silver
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .12 – .169
Compatible With Agency/Standards Products UL
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Diameter 0.169inch
Insulation Option Uninsulated
Length 0.88inch
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 1200
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 1200
Plating Tin
Product Length .88
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mark I, AMP
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 17 – 13
Wire/Cable Diameter 0.169inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot