TE Connectivity 928901-4 Blade Receptacle 6.35mm Silver Non-Insulated

Image Representative of Range

TE Connectivity 928901-4 Blade Receptacle 6.35mm Silver Non-Insulated

MPN
928901-4
EAN-13
2050002444676
Order Code
07-5119
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.311
200+ £0.301
300+ £0.294
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 355 in stock

TE Connectivity's 928901-4 is an unshrouded female terminal.

It accommodates wires sized between 17 to 13 AWG.

The terminal is ideal for power applications due to its reliable conductivity.

It is commonly used in electrical harnesses and panel connections.


Insulation Non-Insulated
Colour Silver
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Color Silver
Compatible Insulation Diameter Range .12 – .169
Compatible With Agency/Standards Products UL
Connection Angle 180°
Connector thickness 0.81mm
Connector Width 6.35mm
Contact Base Material Phosphor Bronze
Contact Material Phosphor bronze tin plated
Contact Plating Tin
Crimp Type F-Crimp
Cross-section range 1 - 2.50mm²
Insulated Wire Support Yes
Insulation Diameter 0.169inch
Insulation Option Uninsulated
Insulation Type Not insulated
Length 0.88inch
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
max. cross section 2.50mm²
Maximum Wire Size AWG 17
Min. cross section 1mm²
Misc Attribute Positive Lock
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 1200
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 1200
Plating Tin
Product Length .88
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mark I, AMP
Size 6.35 x 0.81 mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Blade receptacle
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 17 – 13
Wire/Cable Diameter 0.169inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot