TE Connectivity 928901-3 PL 250 Female Terminal 17-13 AWG TPBR Low Profile

MPN
928901-3
Order Code
15-2264
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £0.346
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 10,000 in stock

TE Connectivity 928901-3 is a PL 250 female terminal designed for wire sizes 17-13 AWG.

It features a tin-plated brass material for robust conductivity and corrosion resistance.

This terminal is suitable for low-profile connections in automotive and industrial applications.

It is commonly used for secure electrical connections in harsh environments.


Type Quick Disconnects
Gender Female
Number of Rows N/A
Barrel Type Open
Colour Silver
Compatible Insulation Diameter Range .12 – .169
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.169inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.88inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 1200
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 1200
Plating Tin
Product Length .88
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mark I
Tab Thickness 0.032inch
Tab Width 0.25inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire Insulation Support With
Wire Size 17 – 13
Wire/Cable Diameter 0.169inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot