TE Connectivity 928814-1 FASTON 250 TAB FLAG Terminal LP TPBR .032

MPN
928814-1
EAN-13
2050006937921
Order Code
07-5117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,880 in stock

TE Connectivity 928814-1 is a female unshrouded terminal designed for reliable electrical connections.

It features a 6.3 mm tab size, ensuring compatibility with a range of connector systems.

The terminal is suitable for applications requiring secure, high-performance connections in automotive and industrial settings.

It provides ease of installation and maintenance.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Body Material Brass
Body Plating Tin
Contact Material Copper, Brass
Contact Mating Area Plating Material Thickness 118.11 – 314.96
Contact Plating Tin
Contact Underplating Material Thickness 31.49 – 196.85
Depth 7.6mm
Insulation Option Uninsulated
Length 16mm
Material Copper
Mating Tab Thickness .032
Mating Tab Width .25
Misc Attribute TE AMP FASTON Terminals - Premier & Commercial
Mount Through Hole
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 10000
Packaging Box
Packaging Method Box
Packaging Quantity 10000
Packaging Type Bag
PCB Contact Termination Area Plating Material Thickness 118.11 – 314.96
PCB Thickness (Recommended) .062 – .098
Plating Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston™
Tab Length 0.358inch
Terminal Material Brass
Terminal Orientation Right Angle
Terminal Plating Material Tin
Termination Solder
Termination Method to PCB Through Hole - Screw
Type PCB Terminals

Reviews

Be the first to submit a review

Trustpilot