TE Connectivity 927855-6 Blade Receptacle 6.35x0.81mm Vibration-Proof

Image Representative of Range

TE Connectivity 927855-6 Blade Receptacle 6.35x0.81mm Vibration-Proof

MPN
927855-6
EAN-13
2050002444690
Order Code
07-5108
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.247
200+ £0.240
300+ £0.165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,103 in stock

TE Connectivity's part number 927855-6 is a female unshrouded POS-LOCK connector.

It features a 6.3 mm pitch, designed for secure connections.

This connector is ideal for automotive and industrial applications.

Its robust design ensures reliable performance in harsh environments.


Insulation Non-Insulated
Colour Silver
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Female
Barrel Type Open
Color Silver
Compatible Insulation Diameter Range .083 – .122
Compatible With Agency/Standards Products UL
Connection Angle 180°
Connector thickness 0.81mm
Connector Width 6.35mm
Contact Base Material Phosphor Bronze
Contact Material Brass tin plated
Contact Plating Tin
Crimp Type F-Crimp
Cross-section range 1 - 2.50mm²
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.122inch
Insulation Option Uninsulated
Insulation Type Not insulated
Length 0.88inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
max. cross section 2.50mm²
Maximum Wire Size AWG 17
Min. cross section 1mm²
Misc Attribute Positive Lock
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .88
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Mark I
Size 6.35 x 0.81 mm
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Blade receptacle
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 17 – 13
Wire/Cable Diameter 3.1mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot