TE Connectivity 927853-6 Blade Receptacle 6.35mm Width Silver 180°

Image Representative of Range

TE Connectivity 927853-6 Blade Receptacle 6.35mm Width Silver 180°

MPN
927853-6
EAN-13
2050002448933
Order Code
07-5107
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.189
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The TE Connectivity 927853-6 is a vibration-proof blade receptacle connector, designed for 6.35 mm wide and 0.81 mm thick blades. It is uninsulated and features a silver finish, ensuring reliable conductivity and corrosion resistance. This blade receptacle is ideal for automotive and industrial applications where secure, stable connections are essential.
Insulation Non-Insulated
Colour Silver
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Color Silver
Compatible Insulation Diameter Range .055 – .091
Compatible With Agency/Standards Products UL
Connection Angle 180°
Connector thickness 0.81mm
Connector Width 6.35mm
Contact Base Material Brass
Contact Material Brass tin plated
Contact Plating Tin
Crimp Type F-Crimp
Cross-section range 0.50 - 1mm²
Insulated Wire Support Yes
Insulation Diameter 2.3mm
Insulation Option Uninsulated
Insulation Type Not insulated
Length 0.878inch
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
max. cross section 1mm²
Maximum Wire Size AWG 17
Min. cross section 0.50mm²
Misc Attribute Positive Lock
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .878
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Mark I
Size 6.35 x 0.81 mm
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Blade receptacle
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support With
Wire Size 20 – 17
Wire/Cable Diameter 2.3mm

Reviews

Be the first to submit a review

Trustpilot