TE Connectivity 927775-3 JTIMER Connector Female Unshrouded 20-17AWG Reel 4000

MPN
927775-3
Order Code
15-8924
Country of Origin
Estonia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity 927775-3 is a female unshrouded JTIMER connector designed for 20-17 AWG wires.

It is supplied on a reel of 4000 for efficient handling in large scale manufacturing.

This connector is typically used in automotive and industrial applications for reliable electrical connections.

Its robust design ensures durability and consistent performance in demanding environments.


Gender Female
Number of Rows N/A
Contact Material Copper Alloy, Copper, Tin, Bronze
Contact Plating Tin
Contact Type Signal
Depth 4.3mm
ELV Compliant
Height 4.15mm
Insulation Diameter 2.7mm
Length 18.8mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG

Reviews

Be the first to submit a review

Trustpilot