TE Connectivity 926983-2 Connector Accessory Min Cable Diameter 0.094in

MPN
926983-2
Order Code
14-5668
Country of Origin
Germany
Qty Unit Price (Ex VAT)
250+ £0.561
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 27,963 in stock

TE Connectivity, 926983-2, is a connector accessory designed for electrical applications.

It accommodates a minimum cable diameter of 0.094 inches.

This product ensures secure connections in tight spaces.

It is typically used in telecommunications and data communications systems.


Contact Material Brass
Contact Plating Tin
Contact Type Signal
Depth 4.2mm
Gender Male
Height 4mm
Length 29
Mount Cable
Orientation Straight
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CI 2
Shielding Unshielded
Termination Crimp
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot