TE Connectivity 926981-2 Connector Accessory Terminals 2 Pin 0.078in Dia

MPN
926981-2
Order Code
15-9346
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.529
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 10,348 in stock

TE Connectivity's 926981-2 is a connector accessory designed with terminals featuring a 2-pin configuration and a 0.078-inch diameter.

It is known for its robust and reliable electrical connections.

Ideal for use in automotive and industrial applications, this product ensures secure and efficient power or signal transfer.

The high-quality materials enhance its durability and performance in various environmental conditions.


Type Crimp Contact
Colour Silver
Contact Material Copper Alloy, Brass
Contact Plating Tin
Contact Type Signal
Depth 3.5mm
ELV Compliant
Gender Male
Height 3.4mm
Lead Free Not Applicable
Length 29
Material Brass
Mount Cable
Number of Rows 1
Orientation Straight
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Econoseal Series E
Shielding Unshielded
Termination Crimp
Width 29mm
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot