The TE Connectivity 926973-1 is a female unshrouded automotive connector.
It features a durable design suitable for harsh environments.
The connector is used primarily in vehicle electrical systems for reliable connectivity.
Its compact size makes it ideal for space-constrained applications.
| Type |
Automotive Connector |
| Gender |
Female |
| Contact Material |
Brass |
| Contact Plating |
Tin |
| Contact Type |
Signal |
| Depth |
5.2mm |
| ELV |
Compliant |
| Height |
5mm |
| Lead Free |
Not Applicable |
| Length |
19mm |
| Mating Tab Width |
0.228inch |
| Max Operating Temperature |
105°C |
| Min Operating Temperature |
-55°C |
| Mount |
Cable |
| Orientation |
Straight |
| Package Quantity |
2500 |
| Packaging |
Tape and Reel |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
Standard Power Timer |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Wire Gauge (Max) |
17AWG |
| Wire Gauge (Min) |
13AWG |
| Wire/Cable Gauge |
17AWG |
To use this facility please Sign In.
Sign In