TE Connectivity 926902-1 Universal-MNL Split ST Male Unshrouded Connector

MPN
926902-1
Order Code
14-5044
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 926902-1 is a universal male unshrouded connector known for its reliable split-stab design.

It features a robust tin-plated brass material providing excellent conductivity.

The connector is typically used in wire-to-wire applications and versatile in function.

This part is ideal for electrical and electronic equipment, automotive, and industrial machinery.


Type Connector Contacts
Contact Finish Tin
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .13 – .2
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 17a
Contact Current Rating (Max) 17
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Split
Contact Type Pin
Depth 5.8mm
ELV Compliant
Gender Male
Height 5.8
Insulation Diameter 0.2inch
Lead Free Not Applicable
Length 21.2mm
Material Brass
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 257
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 15AWG
Wire Insulation Support Without
Wire Size 16 – 13
Wire/Cable Gauge 13AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot