TE Connectivity 926896-1 Pin & Socket Connector Male Unshrouded 24-18 AWG

MPN
926896-1
Order Code
14-5053
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity 926896-1 is a pin and socket connector designed for male unshrouded connections.

It accommodates wire gauges from 24 to 18 AWG, providing versatile wiring options.

The connector is generally used in applications requiring reliable electrical connections, such as automotive or industrial equipment.

Its durable construction ensures consistent performance in demanding environments.


Type Connector Contacts
Wire Gauge (AWG) 24-18
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .039 – .098
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Style Pin
Contact Type Pin
Current Rating 19a
ELV Compliant
Insulation Diameter 0.098inch
Lead Free Not Applicable
Length 20.1mm
Material Brass
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Package/Case 100
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support Without
Wire Size 24 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot