TE Connectivity 926820-1 PL 250 Flag Terminal Female Unshrouded 20-15 AWG

MPN
926820-1
Order Code
14-1495
Country of Origin
Italy
Qty Unit Price (Ex VAT)
2000+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity 926820-1 is a PL 250 flag terminal, designed for female connections and unshrouded use.

It accommodates wire sizes ranging from 20 to 15 AWG.

This terminal is typically used in automotive and industrial applications for reliable electrical connections.

Its main attributes include durable construction and easy installation.


Insulation Non-Insulated
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .086 – .13
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulation Diameter 3.3mm
Insulation Option Uninsulated
Keyed No
Lead Free Not Applicable
Material Bronze
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 2000
Packaging Strip
Packaging Method Strip/Reel
Packaging Quantity 2000
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Mark I
Terminal Orientation Flag
Terminal Plating Material Pre-Tin
Termination Crimp
Type Quick Disconnects
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 20 – 17

Reviews

Be the first to submit a review

Trustpilot