TE Connectivity 926474-1 FASTIN FASTON Terminals 2P Female Shrouded

MPN
926474-1
Order Code
14-5560
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.862
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 794 in stock

TE Connectivity 926474-1 is a two-position female shrouded terminal connector known for its reliability and durability.

It features a FASTIN faston design, providing secure and efficient connections in electrical systems.

The terminal is designed for wire-to-wire and wire-to-board applications, suitable for automotive and industrial equipment.

Its shrouded structure offers added protection against accidental disconnection and environmental factors.


Colour Natural
Gender Receptacle
Length 22.9mm
Material Nylon
Mount Free Hanging
Number of Positions 2
Orientation Straight
Package Quantity 2000
RoHS Compliant Yes
Series Fastin-Faston
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot