The TE Connectivity 926410-1 is a faston housing made from clear nylon.
It is a female, unshrouded connector housing that ensures secure and reliable connections.
The component is ideal for electrical applications requiring quick disconnects.
This housing is typically used in household appliances and automotive wiring systems.
| Colour |
Clear |
| Gender |
Female |
| Body Material |
Nylon |
| Color |
Natural, Clear |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| ELV |
Compliant |
| Housing Color |
Clear |
| Housing Material |
Nylon |
| Lead Free |
Not Applicable |
| Length |
5mm |
| Material |
Nylon |
| Mating Alignment |
With |
| Mount |
Free Hanging |
| Number of Circuits |
1 |
| Number of Contacts |
1 |
| Number of Positions |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Carton |
| Packaging Quantity |
10000 |
| Primary Product colour |
Clear |
| Product Length |
.71 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Faston |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| Type |
Crimp Terminal Housings |
| UL Flammability Rating |
UL 94V-2 |