The TE Connectivity 926319-1 is a two-position female connector housing constructed from durable nylon.
It features a black finish and is designed for easy assembly and secure retention.
This connector is typically used in automotive and industrial applications for reliable electrical connections.
The compact design and robust material offer excellent performance in harsh environments.
| Type |
Crimp Terminal Housings |
| Number of Positions |
2 |
| Pitch |
10mm |
| Centerline (Pitch) |
9.9822mm |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Receptacle |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Black |
| Housing Material |
Polyamide |
| Keyed |
No |
| Lead Free |
Not Applicable |
| Length |
18mm |
| Material |
Polyamide |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mount |
Free Hanging |
| Number of Contacts |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Packaging Method |
Carton |
| Packaging Quantity |
2000 |
| Preloaded |
No |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Mark I |
| Terminal Orientation |
Flag |
| Termination |
Quick Connect |
| UL Flammability Rating |
UL 94V-0 |