The TE Connectivity Pin housing cable Universal MATE-N-LOK, model 926302-1, features a total of 10 pins. Typically used in electrical and electronic applications, this connector ensures reliable connections in power and signal circuits. With a durable design, it is ideal for diverse industrial and consumer electronics requiring secure and efficient wiring solutions.
| Type |
Pin housing cable |
| Current Rating |
15 A |
| Gender |
Male |
| Approvals |
UL |
| AWG (min.) |
28 |
| AWG max. |
28 |
| Case Material |
Polyamide |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Color |
Black, Natural, Beige |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Contact Layout |
Inline |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Dim |
(L x W x H) 7.6 x 73.9 x 27.2 mm |
| Factory colour |
Ecru |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
27.2mm |
| Housing Material |
PA 66 |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Length |
7.6mm |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+125°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
UNIVERSAL MATE-N-LOK |
| Mount |
Free Hanging, Panel, Cable |
| Nominal Voltage |
600V AC |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| Pin shape |
Circular |
| Pins per row |
10 |
| Pitch |
6.35 |
| Plug / Socket |
Plug, straight |
| Primary Product colour |
Natural |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Temperature Range |
-55 - +120°C |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
10 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Width |
73.9mm |