TE Connectivity's 926097-1 is a FASTIN-ON female terminal that is unshrouded and designed with three connection ways.
It is known for its reliable and secure wire-to-wire connections, ideal for high-vibration environments.
The terminal is commonly used in automotive and industrial applications for connecting wires efficiently.
This product ensures durable and consistent electrical performance.
| Insulation |
Insulated |
| Tab Width |
6.35mm |
| Gender |
Female |
| Body Material |
Nylon |
| Centerline (Pitch) |
6.2992mm |
| Color |
Natural, Beige |
| Connector & Housing Type |
Tab Housing |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Contact Material |
Brass, Tin |
| Current Rating |
28a |
| Depth |
31.76mm |
| ELV |
Compliant |
| Housing Color |
Natural |
| Housing Material |
Polyamide |
| Jacket Material |
Polyamide |
| Lead Free |
Not Applicable |
| Length |
31.8mm |
| Material |
Polyamide, Nylon, PA66 |
| Mating Alignment |
With |
| Mount |
Free Hanging, Panel |
| Number of Circuits |
3 |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
1000 |
| Primary Product colour |
Natural |
| Product Length |
1.25 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Fastin-Faston |
| Terminal Orientation |
Straight |
| Termination |
Crimp |
| Type |
Crimp Terminal Housings |