TE Connectivity 925661-2 Miniature Conn Male Shrouded 0.098-0.177in Cable Dia

Order Code:

14-4884

Brand: TE Connectivity MPN: 925661-2
Qty Unit Price (Ex VAT)
1000+ £0.237
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 14 days

TE Connectivity 925661-2 is a miniature connector designed for durability and versatility.

It features a male shrouded connector compatible with cable diameters ranging from 0.098 to 0.177 inches.

The product is suitable for use in electronic applications requiring secure and reliable connections.

Ideal for automotive, industrial, and consumer electronics.


Type Connector Contacts
Circuit Application Power
Compatible Insulation Diameter Range .098 – .177
Contact Base Material Phosphor Bronze
Contact Current Rating 17a
Contact Current Rating (Max) 17
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Current Rating 28a
Depth 5.3mm
ELV Compliant
Gender Female
Height 5.9mm
Insulation Diameter 4.5mm
Length 20.5mm
Material Bronze
Max Operating Temperature 221°C
Min Operating Temperature -67°C
Mount Cable
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 900
Packaging Carton
Packaging Method Carton
Packaging Quantity 900
Pin Diameter 3.56mm
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Width 20mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot