TE Connectivity's 925603-4 is an unshrouded faston female connector.
It accommodates wire sizes ranging from 20 to 15 AWG.
The connector offers reliable electrical performance and is suitable for a variety of electrical connections.
This part is typically used in household appliances and automotive applications.
| Insulation |
Non-Insulated |
| Colour |
Metal |
| Gender |
Female |
| Barrel Type |
Open |
| Compatible Insulation Diameter Range |
.091 – .13 |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Crimp Type |
F-Crimp |
| Insulated Wire Support |
Yes |
| Insulation Diameter |
0.13inch |
| Insulation Option |
Uninsulated |
| Length |
19.2mm |
| Mating Retention Type |
Locking Lance |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Mount |
Free Hanging |
| Operating Temperature Range |
-40 – 230 |
| Package Quantity |
500 |
| Packaging |
Box |
| Packaging Method |
Loose Piece/Carton |
| Packaging Quantity |
500 |
| Plating |
Tin |
| Product Length |
.755 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Fastin-Faston |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Receptacle |
| Type |
Quick Disconnects |
| Wire Insulation Support |
With |
| Wire Size |
20 – 15 |
| Wire/Cable Diameter |
0.13inch |
| Wire/Cable Type |
Discrete |