TE Connectivity 925544-2 FF 110 Female Connector 0.5-1.5MM2 Unshrouded

MPN
925544-2
Order Code
15-2567
Country of Origin
Germany
Qty Unit Price (Ex VAT)
80+ £0.240
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 925544-2 is an unshrouded female connector designed for wire sizes ranging from 0.5 to 1.5mm².

It provides reliable electrical connectivity in a compact form factor.

Ideal for general-purpose electronics, this connector is suitable for automotive and industrial applications.

Its durable construction ensures long-lasting performance in demanding environments.


Insulation Non-Insulated
Colour Metal
Tab Thickness 0.5mm
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .08 – .12
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Diameter 0.12inch
Insulation Option Uninsulated
Length 0.55inch
Mating Retention Type Locking Lance
Mating Tab Thickness .02
Mating Tab Width .11
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 6000
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 6000
Plating Tin
Product Length .55
Product Terminates To Wire & Cable
Series Fastin-Faston
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 15AWG
Wire Insulation Support With
Wire Size 20 – 15
Wire/Cable Diameter 0.12inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot