TE Connectivity 925475-1 is an unshrouded female terminal designed for secure electrical connections.
It features a FASTIN-ON .110 tab size, providing reliability in circuit protection and connections.
Made from tin-plated brass, it ensures good conductivity and durability.
Typically used in appliance, automotive, and industrial applications, it facilitates efficient wire-to-wire or wire-to-board connections.
| Tab Width |
2.79mm |
| Gender |
Receptacle |
| Body Material |
Nylon |
| Centerline (Pitch) |
5.0038mm |
| Color |
Natural |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Depth |
36mm |
| ELV |
Compliant |
| Housing Color |
White |
| Housing Material |
Polyamide |
| Lead Free |
Not Applicable |
| Length |
36mm |
| Material |
Nylon |
| Mating Alignment |
With |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-30°C |
| Mount |
Free Hanging |
| Number of Circuits |
3 |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
2500 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
2500 |
| Pitch |
5mm |
| Primary Product colour |
Natural |
| Product Length |
1.42 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Fastin-Faston |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| Type |
Crimp Terminal Housings |