TE Connectivity 925470-1 Automotive Connector Female Shrouded 25P MINI-TIMER

MPN
925470-1
Order Code
14-6277
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 1,693 in stock

The TE Connectivity 925470-1 is an automotive connector designed for female shrouded applications with 25 positions.

It features a compact MINI-TIMER design, suitable for space-constrained environments.

This connector is typically used in automotive wiring systems, ensuring reliable electrical connections.

Its robust construction ensures durability under harsh conditions common in vehicle applications.


Type Automotive Connector
Number of Contacts 25
Gender Receptacle
Number of Rows 2
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Depth 22mm
ELV Compliant
Flammability Rating UL94 HB
Height 11.7mm
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Lead Pitch 5mm
Length 89.4mm
Mating Tab Width 0.118inch
Mount Cable
Orientation Straight
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Serviceable Yes
Strain Relief Add By Accessory
Width 22mm

Reviews

Be the first to submit a review

Trustpilot