TE Connectivity 925075 Pin & Socket Connector 4 Positions Female Circular

MPN
925075
Order Code
14-4795
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 1,200 in stock

The TE Connectivity 925075 is a pin socket connector with four positions, designed for female circular configurations.

It features reliable electrical connectivity and secure mating in harsh environments.

Typical applications include automotive and industrial electronics.

Its robust construction ensures durability and long-term performance.


Type Rectangular Wire & Cable Connectors & Housings
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Current Rating (Max) 15
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Shape Circular
Contact Type Pin
Current Rating 13a
Depth 14.1mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Natural
Housing Material Nylon
Lead Free Not Applicable
Length 24.9mm
Material Nylon
Mating Retention No (Without)
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Circuits 4
Number of Contacts 4
Number of Positions 4
Number of Power Positions 4
Number of Rows 2
Number of Signal Positions 4
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 21000
Packaging Bag
Packaging Method Bag/Carton
Pitch 5.08
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.08mm
Row-to-Row Spacing .2
Series MATE-N-LOK
Shell Material Nylon
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
Voltage Rating 250v
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot