TE Connectivity 91285-1 Tool Assembly Insert/Extract Ergonomic Design

MPN
91285-1
Order Code
15-9070
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £52.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 4 months

The TE Connectivity 91285-1 Tool Assembly Insert/Extract features an ergonomic design for comfortable use.

It is ideal for inserting and extracting contacts in various electrical connectors.

This tool is durable and reliable for frequent industrial applications.

Its precision engineering ensures accurate and efficient performance.


Type Insertion & Extraction Tools
Colour Black
Contact Type Pin
Content 1
ELV Not Applicable
Lead Free Not Applicable
Length 3.75inch
Mount Hardware
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE

Reviews

Be the first to submit a review

Trustpilot