TE Connectivity 91002-1 AMP Multimate Insertion Tool Pin & Socket

MPN
91002-1
Order Code
15-3115
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £54.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity 91002-1 is an insertion tool for AMP Multimate pin and socket contacts.

It features a robust design for precise alignment, ensuring reliable electrical connections.

This tool is ideal for use in telecommunications and automotive applications.

It enhances efficiency by reducing installation time and ensuring correct installation of contacts.


Contact Type Pin, Socket
Content 1
Length 76.2mm
Material Brass
Mount Socket
Package/Case 062
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series MATE-N-LOK

Reviews

Be the first to submit a review

Trustpilot