TE Connectivity 900469-000 RF Connector Male Unshrouded Coaxial RBD-50-M-00

MPN
900469-000
Order Code
15-8072
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £59.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 22/10/2026

TE Connectivity 900469-000 is a male unshrouded coaxial RF connector.

It features a robust design suitable for reliable signal transmission.

This connector is commonly used in telecommunications and broadcasting applications.

Its high-frequency performance makes it ideal for complex electrical systems.


Type Coax Connectors
Impedance 50r
Body Material Brass
Body Plating Nickel
Colour Blue, Clear
Contact Material Brass
Contact Plating Gold
Insulation Material Polytetrafluoroethylene
Length 24.5mm
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Operating Frequency 0 to 2.8 GHz
Orientation Straight
Package Quantity 5
Packaging Bulk
Radiation Hardening No
RoHS Compliant No
Termination Solder

Reviews

Be the first to submit a review

Trustpilot