The TE Connectivity 9-6318491-6 is a female shrouded connector with 8 positions in a surface-mount technology (SMT) format.
It features a 2.54 mm pitch for secure and reliable electrical connections.
This connector is typically used in applications requiring compact and precise connections, such as in electronic devices and circuit boards.
The shrouded design provides protection and alignment during mating.
| Type |
PCB Headers & Receptacles |
| Number of Ways |
220 |
| Pitch |
2.54mm |
| Number of Rows |
2 |
| Mounting Type |
PCB (SMD) |
| Strain Relief |
Not Specified |
| Centerline (Pitch) |
0.508mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.293 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
.5 |
| Contact Gender |
MALE |
| Contact Layout |
Inline |
| Contact Mating Area Length |
1.3 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
8 |
| Contact Type |
Pin |
| Dielectric Withstanding Voltage |
200VAC |
| Dielectric Withstanding Voltage (Max) |
200 |
| Housing Material |
High Temperature Thermoplastic |
| Insulation Resistance |
2 |
| Insulator Color |
BLACK |
| Insulator Material |
THERMOPLASTIC |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Max Operating Temperature |
85 |
| Min Operating Temperature |
-40 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
50 |
| Packaging Method |
Tray |
| Packaging Quantity |
30 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
39.37 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Solder Peg |
| PCB Thickness (Recommended) |
.2 |
| Primary Product colour |
Black |
| Rated Current (Signal) |
0.5 |
| Reliability |
COMMERCIAL |
| Termination Method to PCB |
Surface Mount |
| Termination Type |
SURFACE MOUNT |
| Total Number of Contacts |
220 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In