TE Connectivity 9-2176070-1 Resistor 56K Ohm 1 Percent 2 Watt

MPN
9-2176070-1
Order Code
14-7712
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 4,000 in stock

The TE Connectivity resistor, part number 9-2176070-1, has a resistance value of 56K Ohm with a 1 percent tolerance.

It is rated for 2 watts, making it suitable for high-power applications.

This component is commonly used in electronic circuits for current limiting and voltage division.

It provides precision and reliability for various industrial and commercial applications.


Type Thick Film
Resistance 56kR
Tolerance 1%
Power Rating 2w
Case Code (Imperial) 2512
Case Code (Metric) 6432
Height 0.026inch
Length 0.248inch
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
RoHS Compliant Yes
Width 0.126inch

Reviews

Be the first to submit a review

Trustpilot