TE Connectivity 9-1879663-4 Resistor Metal Film Through Hole H8 1K0 0.1% 15PPM

MPN
9-1879663-4
Order Code
15-9276
Country of Origin
India
Qty Unit Price (Ex VAT)
250+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The TE Connectivity resistor 9-1879663-4 is a metal film, through-hole component.

It features a resistance of 1K ohms with a precision tolerance of 0.1% and a temperature coefficient of 15 PPM.

This resistor is typically used in high-precision and temperature-sensitive applications.

Its reliability makes it suitable for use in professional and industrial electronic circuits.


Type Through-Hole Resistors
Resistance 1kR
Tolerance 0.1%
Construction Cylindrical
Length 0.283inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series H8, Holsworthy
Termination Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot